Part Details for 5.0SMDJ24CA-AT/13 by YAGEO Corporation
Results Overview of 5.0SMDJ24CA-AT/13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ24CA-AT/13 Information
5.0SMDJ24CA-AT/13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ24CA-AT/13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1092
|
Newark | Tvs Diode, Bidir, 24V, 5Kw, Smc Rohs Compliant: Yes |Yageo 5.0SMDJ24CA-AT/13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1741 |
|
$0.6110 / $1.4600 | Buy Now |
DISTI #
13-5.0SMDJ24CA-AT/13CT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2838 / $1.2800 | Buy Now |
DISTI #
5.0SMDJ24CA-AT/13
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ24CA-AT/13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2434 / $0.2579 | Buy Now |
DISTI #
603-5.0SMDJ24CAAT/13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bid SM Rvs 24V Clmp 38.9V AEC-Q101 RoHS: Compliant | 235 |
|
$0.3280 / $1.2800 | Buy Now |
DISTI #
5.0SMDJ24CA-AT/13
|
TTI | ESD Protection Diodes / TVS Diodes Bid SM Rvs 24V Clmp 38.9V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3180 | Buy Now |
DISTI #
5.0SMDJ24CA-AT/13
|
TME | Diode: TVS, 5kW, 26.7÷29.5V, 129A, bidirectional, ±5%, SMC, 5.0SMDJ Min Qty: 1 | 0 |
|
$0.2870 / $0.5750 | RFQ |
DISTI #
5.0SMDJ24CA-AT/13
|
Avnet Abacus | 50SMDJ DO214AB 24V 389V AUTO Reel 13 (Alt: 5.0SMDJ24CA-AT/13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5.0SMDJ24CA-AT/13
5.0SMDJ24CA-AT/13 CAD Models
5.0SMDJ24CA-AT/13 Part Data Attributes
|
5.0SMDJ24CA-AT/13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ24CA-AT/13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-08-02 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
5.0SMDJ24CA-AT/13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5.0SMDJ24CA-AT/13 can be found in the YAGEO Corporation's packaging specification document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent defects.
-
To prevent damage, handle the component by the edges, avoid touching the pads, and use anti-static wrist straps or mats to prevent electrostatic discharge. It is also recommended to follow the JEDEC standard JESD625-A for handling and storage of moisture-sensitive devices.
-
The maximum storage temperature for the 5.0SMDJ24CA-AT/13 is 40°C, and the maximum storage humidity is 90% RH. It is essential to follow the storage conditions specified by YAGEO Corporation to prevent damage and ensure the component's reliability.
-
The 5.0SMDJ24CA-AT/13 is a surface-mount device, and its reliability in high-vibration environments depends on the PCB design, component placement, and soldering quality. It is recommended to perform vibration testing and analysis to ensure the component's reliability in such environments.
-
Yes, the 5.0SMDJ24CA-AT/13 is compatible with lead-free soldering processes. YAGEO Corporation specifies that the component is RoHS compliant and can be soldered using lead-free solder alloys.