Part Details for 5.0SMDJ24CA/TR7 by YAGEO Corporation
Results Overview of 5.0SMDJ24CA/TR7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ24CA/TR7 Information
5.0SMDJ24CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ24CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5.0SMDJ24CA/TR7TR-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2271 / $0.3108 | Buy Now |
DISTI #
5.0SMDJ24CA/TR7
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ24CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1843 / $0.1882 | Buy Now |
DISTI #
603-5.0SMDJ24CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 24V RoHS: Compliant | 159 |
|
$0.2270 / $1.2000 | Buy Now |
DISTI #
5.0SMDJ24CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1950 | Buy Now |
DISTI #
5.0SMDJ24CA/TR7
|
TME | Diode: TVS, 5kW, 26.7÷29.5V, 129A, bidirectional, ±5%, SMC, 5.0SMDJ Min Qty: 1 | 0 |
|
$0.2400 / $0.5510 | RFQ |
DISTI #
5.0SMDJ24CA/TR7
|
Avnet Abacus | (Alt: 5.0SMDJ24CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5.0SMDJ24CA/TR7
5.0SMDJ24CA/TR7 CAD Models
5.0SMDJ24CA/TR7 Part Data Attributes
|
5.0SMDJ24CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ24CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
5.0SMDJ24CA/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5.0SMDJ24CA/TR7 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm around the pad.
-
Yes, the 5.0SMDJ24CA/TR7 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to follow the recommended derating curves and thermal management guidelines to ensure reliable operation.
-
To prevent damage, handle the 5.0SMDJ24CA/TR7 by the edges, avoid touching the component's surface, and use an anti-static wrist strap or mat. Also, ensure that the assembly process follows the recommended soldering profile and handling guidelines.
-
The typical lead time for delivery of the 5.0SMDJ24CA/TR7 varies depending on the region, quantity, and availability. However, YAGEO Corporation typically quotes a lead time of 4-6 weeks for standard orders. It's best to check with authorized distributors or YAGEO's customer service for the most up-to-date lead time information.
-
Yes, there are alternative components to the 5.0SMDJ24CA/TR7 from other manufacturers, such as Vishay, TE Connectivity, and Littelfuse. However, it's essential to verify the compatibility and performance of these alternatives with your specific application requirements.