-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ18CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7008
|
Newark | Dio Tvs Vwm 18V 5Kw Bidir Smc Aec-Q |Bourns 5.0SMDJ18CA-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
118-5.0SMDJ18CA-QCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5393 In Stock |
|
$0.8250 / $1.9600 | Buy Now |
DISTI #
5.0SMDJ18CA-Q
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ18CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8025 / $0.8834 | Buy Now |
DISTI #
652-5.0SMDJ18CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18V 5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 5710 |
|
$0.8250 / $1.9600 | Buy Now |
DISTI #
71278777
|
RS | A 18V, 5kW, bi-directional, SMC pkg, AECQ compliant TVS Diode Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $2.2440 | Buy Now |
DISTI #
5.0SMDJ18CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 18V 5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1100 / $1.1800 | Buy Now |
DISTI #
5.0SMDJ18CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: 5.0SMDJ18CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $2.2440 | Buy Now |
|
Vyrian | Diodes | 5614 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ18CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ18CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 38 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended land pattern for the 5.0SMDJ18CA-Q is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm. It's recommended to follow the IPC-7351 standard for surface mount land patterns.
The 5.0SMDJ18CA-Q has a maximum operating temperature of 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated to prevent thermal runaway and ensure reliable operation.
To prevent damage during assembly, it's recommended to handle the 5.0SMDJ18CA-Q by the body, avoiding touching the leads or the glass passivation. It's also essential to use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The 5.0SMDJ18CA-Q has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption, especially in high-humidity environments.
The recommended soldering profile for the 5.0SMDJ18CA-Q is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the IPC-J-STD-020 standard for soldering electronic components.