Part Details for 5.0SMDJ180CA/TR13 by YAGEO Corporation
Results Overview of 5.0SMDJ180CA/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ180CA/TR13 Information
5.0SMDJ180CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ180CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5.0SMDJ180CA/TR13CT-ND
|
DigiKey | TVS DIODE 180VWM 292VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2250 In Stock |
|
$0.2560 / $1.1900 | Buy Now |
DISTI #
5.0SMDJ180CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ180CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2458 / $0.2509 | Buy Now |
DISTI #
603-50SMDJ180CATR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 180V RoHS: Compliant | 0 |
|
$0.3020 / $1.1900 | Order Now |
DISTI #
5.0SMDJ180CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 180V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2040 / $0.2080 | Buy Now |
DISTI #
5.0SMDJ180CA/TR13
|
Avnet Abacus | (Alt: 5.0SMDJ180CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5.0SMDJ180CA/TR13
5.0SMDJ180CA/TR13 CAD Models
5.0SMDJ180CA/TR13 Part Data Attributes
|
5.0SMDJ180CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ180CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 222 V | |
Breakdown Voltage-Min | 201 V | |
Breakdown Voltage-Nom | 211.5 V | |
Clamping Voltage-Max | 292 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 180 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ180CA/TR13
This table gives cross-reference parts and alternative options found for 5.0SMDJ180CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ180CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ180CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ180CA/TR13 vs 5.0SMDJ180CA |
5.0SMDJ180CA/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5.0SMDJ180CA/TR13 can be found in the YAGEO Corporation's packaging specification document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent defects.
-
To prevent damage, handle the component by the edges, avoid touching the pads, and use anti-static wrist straps or mats to prevent electrostatic discharge. It is also recommended to follow the JEDEC standard J-STD-033 for handling and storage of moisture-sensitive devices.
-
The maximum storage temperature for the 5.0SMDJ180CA/TR13 is 40°C, and the maximum storage humidity is 90% RH. It is essential to follow the storage conditions specified by YAGEO Corporation to prevent damage and ensure the component's reliability.
-
The 5.0SMDJ180CA/TR13 is a surface-mount device, and its reliability in high-vibration environments may be affected. It is recommended to perform additional testing and analysis to ensure the component's reliability in such environments. YAGEO Corporation may also provide additional guidance or recommendations for specific applications.
-
The 5.0SMDJ180CA/TR13 is a lead-free and RoHS-compliant component, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE) above the maximum allowed levels.