Part Details for 5.0SMDJ16A by MDE Semiconductor Inc
Results Overview of 5.0SMDJ16A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ16A Information
5.0SMDJ16A by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-5.0SMDJ16ATR-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.7500 | Buy Now |
Part Details for 5.0SMDJ16A
5.0SMDJ16A CAD Models
5.0SMDJ16A Part Data Attributes
|
5.0SMDJ16A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ16A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ16A
This table gives cross-reference parts and alternative options found for 5.0SMDJ16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ16A-AT | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | 5.0SMDJ16A vs 5.0SMDJ16A-AT |
5.0SMDJ16A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ16A vs 5.0SMDJ16A/TR7 |
5.0SMDJ16A/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ16A vs 5.0SMDJ16A/TR13 |
5.0SMLJ16CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | 5.0SMDJ16A vs 5.0SMLJ16CA |
5.0SMDJ16A-CA | Littelfuse Inc | Check for Price | Transient Suppressor, | 5.0SMDJ16A vs 5.0SMDJ16A-CA |
5.0SMDJ16A/TR13 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ16A vs 5.0SMDJ16A/TR13 |
5.0SMDJ16A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | 5.0SMDJ16A vs 5.0SMDJ16A |
5.0SMDJ16A | Alpha & Omega Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ16A vs 5.0SMDJ16A |