Part Details for 5.0SMDJ16A-Q by Bourns Inc
Results Overview of 5.0SMDJ16A-Q by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ16A-Q Information
5.0SMDJ16A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ16A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7003
|
Newark | Dio Tvs Vwm 16V 5Kw Unidir Smc Aec-Q |Bourns 5.0SMDJ16A-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
5.0SMDJ16A-Q-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7813 | Buy Now |
DISTI #
5.0SMDJ16A-Q
|
Avnet Americas | - Tape and Reel (Alt: 5.0SMDJ16A-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7450 / $0.8366 | Buy Now |
DISTI #
652-5.0SMDJ16A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16V 5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.7810 | Order Now |
DISTI #
V36:1790_21808539
|
Arrow Electronics | Diode TVS Single Uni-Dir 16V 5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2514 | Americas - 3000 |
|
$0.8879 | Buy Now |
DISTI #
71278758
|
RS | A 16V, 5kW, uni-directional, SMC pkg, AECQ compliant TVS Diode Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7760 / $2.1250 | Buy Now |
DISTI #
89087775
|
Verical | Diode TVS Single Uni-Dir 16V 5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2514 | Americas - 3000 |
|
$0.8879 | Buy Now |
DISTI #
5.0SMDJ16A-Q
|
Avnet Abacus | - Tape and Reel (Alt: 5.0SMDJ16A-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7760 / $2.1250 | Buy Now |
Part Details for 5.0SMDJ16A-Q
5.0SMDJ16A-Q CAD Models
5.0SMDJ16A-Q Part Data Attributes
|
5.0SMDJ16A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ16A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 33.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |