-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ13A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5753
|
Newark | Tvs Diode, 5Kw, Unidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:27.8V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse 5.0SMDJ13A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.6090 | Buy Now |
DISTI #
32M5138
|
Newark | Transient Suppressor Diode, single, unidirectional,13V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 5.0SMDJ13A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7020 / $0.8390 | Buy Now |
DISTI #
F6609CT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2236 In Stock |
|
$0.6851 / $1.6400 | Buy Now |
DISTI #
576-5.0SMDJ13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 13V 5% Uni-Directional RoHS: Compliant | 2878 |
|
$0.6850 / $1.6400 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 13V 5KW 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 552000Reel |
|
$0.3600 / $0.3700 | Buy Now |
DISTI #
88739410
|
Verical | TVS Diode Single Uni-Dir 13V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2234 | Americas - 303000 |
|
$0.4935 / $0.6154 | Buy Now |
DISTI #
86236822
|
Verical | TVS Diode Single Uni-Dir 13V 5KW 2-Pin SMC T/R Min Qty: 83 Package Multiple: 1 | Americas - 3000 |
|
$0.8638 / $1.0410 | Buy Now |
DISTI #
87343109
|
Verical | TVS Diode Single Uni-Dir 13V 5KW 2-Pin SMC T/R Min Qty: 50 Package Multiple: 1 | Americas - 2972 |
|
$1.3300 / $1.4140 | Buy Now |
|
Quest Components | 4800 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
5.0SMDJ13A
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 13V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6680 / $0.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the 5.0SMDJ13A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the 5.0SMDJ13A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
While the 5.0SMDJ13A is rated for 5V, it can be used in non-standard voltage applications with caution. However, it is essential to ensure that the device is not operated outside its absolute maximum ratings, and that the voltage and current ratings are not exceeded.
To select the correct TVS diode, consider the following factors: working voltage, peak pulse current, and response time. The 5.0SMDJ13A is suitable for applications requiring a 5V working voltage and a peak pulse current of 13A.
The 5.0SMDJ13A provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, making it suitable for applications requiring high ESD protection.