Part Details for 5.0SMDJ10CA by MDE Semiconductor Inc
Results Overview of 5.0SMDJ10CA by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ10CA Information
5.0SMDJ10CA by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-5.0SMDJ10CATR-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.7500 | Buy Now |
Part Details for 5.0SMDJ10CA
5.0SMDJ10CA CAD Models
5.0SMDJ10CA Part Data Attributes
|
5.0SMDJ10CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ10CA
MDE Semiconductor Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 5.0SMDJ10CA
This table gives cross-reference parts and alternative options found for 5.0SMDJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ10CA | Alpha & Omega Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ10CA vs 5.0SMDJ10CA |
5.0SMDJ10CA | Lucky Forests Corp Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ10CA vs 5.0SMDJ10CA |