Part Details for 5.0SMDJ10CA-H by Bourns Inc
Results Overview of 5.0SMDJ10CA-H by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ10CA-H Information
5.0SMDJ10CA-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ10CA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ10CA-HCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.9800 | Buy Now |
DISTI #
652-5.0SMDJ10CA-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10V 5kW BIDIR SMC | 0 |
|
$0.7140 / $0.7330 | Order Now |
DISTI #
V72:2272_21735345
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1827 Container: Cut Strips | Americas - 1472 |
|
$0.1928 / $0.2158 | Buy Now |
DISTI #
29057106
|
Verical | Diode TVS Single Bi-Dir 10V 5KW 2-Pin SMC T/R Min Qty: 31 Package Multiple: 1 Date Code: 1827 | Americas - 1472 |
|
$0.1928 / $0.2092 | Buy Now |
Part Details for 5.0SMDJ10CA-H
5.0SMDJ10CA-H CAD Models
5.0SMDJ10CA-H Part Data Attributes
|
5.0SMDJ10CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ10CA-H
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 6 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5.0SMDJ10CA-H
This table gives cross-reference parts and alternative options found for 5.0SMDJ10CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ10CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ10CA | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ10CA-H vs 5.0SMDJ10CA |
5.0SMDJ10CAH | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ10CA-H vs 5.0SMDJ10CAH |