Part Details for 5.0SMCJ30ATR by SMC Diode Solutions
Results Overview of 5.0SMCJ30ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMCJ30ATR Information
5.0SMCJ30ATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMCJ30ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMCJ30ATR-SMC
|
TME | Diode: TVS, 5kW, 33.3÷36.8V, 103A, unidirectional, SMC, reel Min Qty: 1 | 0 |
|
$0.9800 / $1.6700 | RFQ |
Part Details for 5.0SMCJ30ATR
5.0SMCJ30ATR CAD Models
5.0SMCJ30ATR Part Data Attributes
|
5.0SMCJ30ATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
5.0SMCJ30ATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |