Part Details for 5.0SMDJ45CA by Littelfuse Inc
Results Overview of 5.0SMDJ45CA by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ45CA Information
5.0SMDJ45CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ45CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8103
|
Newark | Tvs Diode, 5Kw, 45V, Bidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:45V, Clamping Voltage Vc Max:72.7V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 5.0SMDJ45CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1000 / $2.0800 | Buy Now |
DISTI #
32M5174
|
Newark | Transient Suppressor Diode, single, bidirectional,45V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 5.0SMDJ45CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
F4124CT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2790 In Stock |
|
$0.7938 / $1.7600 | Buy Now |
DISTI #
576-5.0SMDJ45CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 45V 5% Bi-Directional RoHS: Compliant | 4602 |
|
$0.8100 / $1.7600 | Buy Now |
DISTI #
V72:2272_06425742
|
Arrow Electronics | TVS Diode Single Bi-Dir 45V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 Container: Cut Strips | Americas - 597 |
|
$1.0067 / $1.3562 | Buy Now |
DISTI #
75573636
|
RS | TVS 5KW 45V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $1.9200 | RFQ |
|
Future Electronics | 5.0SMDJ Series 5 kW 72.7 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.7850 | Buy Now |
DISTI #
73492227
|
Verical | TVS Diode Single Bi-Dir 45V 5KW 2-Pin SMC T/R Min Qty: 38 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$1.7248 | Buy Now |
DISTI #
88773601
|
Verical | TVS Diode Single Bi-Dir 45V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 | Americas - 3000 |
|
$1.2266 | Buy Now |
DISTI #
69196298
|
Verical | TVS Diode Single Bi-Dir 45V 5KW 2-Pin SMC T/R Min Qty: 6 Package Multiple: 1 Date Code: 2326 | Americas - 597 |
|
$1.0067 / $1.3562 | Buy Now |
Part Details for 5.0SMDJ45CA
5.0SMDJ45CA CAD Models
5.0SMDJ45CA Part Data Attributes
|
5.0SMDJ45CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ45CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
5.0SMDJ45CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 5.0SMDJ45CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.5mm.
-
Yes, the 5.0SMDJ45CA is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
The maximum surge current rating for the 5.0SMDJ45CA is 5000A, according to the IEC 61000-4-5 standard.
-
Yes, the 5.0SMDJ45CA is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The typical response time for the 5.0SMDJ45CA is less than 1ns, making it suitable for high-speed applications.