-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ24CAS by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1093
|
Newark | Tvs Diode, Bidir, 24V, Do-214Ab Rohs Compliant: Yes |Littelfuse 5.0SMDJ24CAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2525 |
|
$0.8930 / $1.6100 | Buy Now |
DISTI #
34AC8984
|
Newark | Tvs 5Kw 24V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse 5.0SMDJ24CAS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.7650 | Buy Now |
DISTI #
18-5.0SMDJ24CASCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10934 In Stock |
|
$0.6370 / $1.6400 | Buy Now |
DISTI #
576-5.0SMDJ24CAS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 24V RoHS: Compliant | 1506 |
|
$0.6090 / $1.6400 | Buy Now |
DISTI #
75573565
|
RS | TVS 5KW 24V 5%BI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 | RFQ |
DISTI #
5.0SMDJ24CAS
|
TTI | ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6030 | Buy Now |
|
Vyrian | Diodes | 3060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ24CAS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ24CAS
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ24CAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ24CAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ24CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ24CAS vs 5.0SMDJ24CA |
5.0SMDJ24CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ24CAS vs 5.0SMDJ24CA |
5.0SMDJ24CA | Bourns Inc | $0.4336 | Transient Suppressor, | 5.0SMDJ24CAS vs 5.0SMDJ24CA |
The recommended land pattern for the 5.0SMDJ24CAS can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
The 5.0SMDJ24CAS is rated for operation up to 150°C, but it's recommended to derate the device's power rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application, as well as the desired clamping voltage and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
Yes, the 5.0SMDJ24CAS is compatible with lead-free soldering processes and meets the requirements of the RoHS and WEEE directives.
The typical failure mode of the 5.0SMDJ24CAS is a short circuit, which can occur due to excessive voltage or current stress, or due to manufacturing defects. In rare cases, the device may fail open-circuit.