Part Details for 5.0SMDJ110A by Littelfuse Inc
Results Overview of 5.0SMDJ110A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ110A Information
5.0SMDJ110A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1082
|
Newark | Tvs Diode, Unidir, 110V, Do-214Ab Rohs Compliant: Yes |Littelfuse 5.0SMDJ110A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2375 |
|
$1.1300 / $1.8900 | Buy Now |
DISTI #
32M5134
|
Newark | Tvs 5Kw 110V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ110A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
5.0SMDJ110ACT-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2560 In Stock |
|
$0.8144 / $1.9200 | Buy Now |
DISTI #
576-5.0SMDJ110A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 110V 5% Uni-Directional RoHS: Compliant | 5407 |
|
$0.8140 / $1.9200 | Buy Now |
DISTI #
75573451
|
RS | TVS 5KW 110V 5%UNI DO-214AB TR13 RoHS Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $1.7500 | RFQ |
DISTI #
5.0SMDJ110A
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 110V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
5.0SMDJ110A
|
IBS Electronics | 5.0SMDJ110A by LITTELFUSE INC. is a unidirectional TVS diode with 110V standoff voltage, 5kW peak pulse power, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.9360 | Buy Now |
|
New Advantage Corporation | DIODE TVS 5000W 110V DO214AB (SMC) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1554 |
|
$2.6500 / $2.8700 | Buy Now |
Part Details for 5.0SMDJ110A
5.0SMDJ110A CAD Models
5.0SMDJ110A Part Data Attributes
|
5.0SMDJ110A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ110A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ110A
This table gives cross-reference parts and alternative options found for 5.0SMDJ110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ110A | Alpha & Omega Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ110A vs 5.0SMDJ110A |
5.0SMDJ110A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 5.0SMDJ110A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering and avoid solder bridging, follow the recommended soldering profile and guidelines provided in the Littelfuse application note AN9313. Additionally, use a solder paste with a suitable melting point and ensure the PCB is designed with adequate solder mask and clearance between pads.
-
The 5.0SMDJ110A is rated for operation up to 150°C, but its performance may degrade at high temperatures. For high-temperature applications, consider using a TVS diode with a higher temperature rating, such as the 5.0SMDJ110AHF, which is rated for operation up to 175°C.
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, clamping voltage, and response time. Use the Littelfuse TVS diode selection guide or consult with a Littelfuse application engineer to determine the best TVS diode for your specific application.
-
The 5.0SMDJ110A and 5.0SMDJ110CA are both TVS diodes with the same voltage rating and peak pulse current, but they have different clamping voltage characteristics. The 5.0SMDJ110A has a lower clamping voltage (Vc) than the 5.0SMDJ110CA, making it more suitable for applications requiring tighter voltage regulation.