-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPMODU II PIN HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-826631-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9595
|
Newark | Wire-To-Board Connector, Right Angle, Ampmodu Mod Ii Series, Through Hole, Header, 50, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 5-826631-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2543 |
|
$3.3400 / $5.5000 | Buy Now |
DISTI #
5-826631-0-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2873 In Stock |
|
$3.3086 / $5.3900 | Buy Now |
DISTI #
5-826631-0
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Box - Bulk (Alt: 5-826631-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$2.9376 / $2.9988 | Buy Now |
DISTI #
571-5-826631-0
|
Mouser Electronics | Headers & Wire Housings 50P SINGLE ROW R/A RoHS: Compliant | 1341 |
|
$3.0900 / $5.2500 | Buy Now |
DISTI #
E02:0323_01942521
|
Arrow Electronics | 5-826631-0 TE Connectivity Connector Headers and PCB Receptacles Unshrouded 50 POS 2.54mm Solder Thru-Hole Box - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2439 | Europe - 1630 |
|
$2.9897 / $5.1473 | Buy Now |
DISTI #
70971699
|
RS | AMPMODU Unshrouded Headers, AMPMODU II PIN HEADER Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $4.1200 | RFQ |
DISTI #
AMP5-826631-0
|
Heilind Electronics | AMPMODU II PIN HEADER | Americas - 0 in Stock |
|
$3.5085 | Buy Now |
|
Onlinecomponents.com | AMPMODU II PIN HEADER RoHS: Compliant | 0 |
|
$3.0600 / $8.5900 | Buy Now |
DISTI #
84989430
|
Verical | 5-826631-0 TE Connectivity Connector Headers and PCB Receptacles Unshrouded 50 POS 2.54mm Solder Thru-Hole Box - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2439 | Americas - 1629 |
|
$3.0324 / $5.2208 | Buy Now |
DISTI #
87454485
|
Verical | 5-826631-0 TE Connectivity Connector Headers and PCB Receptacles Unshrouded 50 POS 2.54mm Solder Thru-Hole Box - Arrow.com RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2031 | Americas - 455 |
|
$3.2471 / $3.3529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-826631-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-826631-0
TE Connectivity
AMPMODU II PIN HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.161 inch | |
Body Length | 5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-826631-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-826631-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-150-14-T-S-LL | Samtec Inc | $1.8791 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-14-T-S-LL |
TSW-150-29-T-S | Samtec Inc | $2.6825 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-29-T-S |
TSW-150-08-L-S | Samtec Inc | $2.6885 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-08-L-S |
TSW-150-16-F-S-LA | Samtec Inc | $3.0621 | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 5-826631-0 vs TSW-150-16-F-S-LA |
TSW-150-15-L-S-LL | Samtec Inc | $3.1218 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-15-L-S-LL |
TSW-150-20-L-S | Samtec Inc | $3.6308 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-20-L-S |
TSW-150-23-S-S | Samtec Inc | $4.2144 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-23-S-S |
TSW-150-15-S-S | Samtec Inc | $4.6155 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-15-S-S |
TSW-150-19-S-S | Samtec Inc | $5.4118 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 5-826631-0 vs TSW-150-19-S-S |
TSW-150-10-G-S-NE | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | 5-826631-0 vs TSW-150-10-G-S-NE |
The recommended torque specification for the 5-826631-0 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this specification to ensure proper mating and to prevent damage to the connector.
Yes, the 5-826631-0 connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications where vibration is a concern, such as in industrial, automotive, or aerospace environments.
The 5-826631-0 connector is designed to operate in a temperature range of -40°C to 125°C (-40°F to 257°F). It's also resistant to many chemicals, including fuels, oils, and cleaning solvents. However, it's essential to consult the datasheet and TE Connectivity's application notes for specific guidance on using the connector in harsh environments.
The 5-826631-0 connector is rated for a minimum of 500 mating cycles. This means it can be connected and disconnected at least 500 times without compromising its performance or reliability.
Yes, the 5-826631-0 connector is designed to be compatible with other TE Connectivity products, including cables, backshells, and contacts. It's essential to consult TE Connectivity's product catalog and application notes to ensure compatibility with specific products.