Part Details for 5-66506-9 by TE Connectivity
Results Overview of 5-66506-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-66506-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece |
54521 In Stock |
|
$1.6400 / $8.9500 | Buy Now |
DISTI #
51534270
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose Min Qty: 10 Package Multiple: 10 Date Code: 1311 | Americas - 54460 |
|
$2.0049 / $11.3291 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 260 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
5-66506-9
|
FDH Electronics | Elec. Contact Min Qty: 1 | 29 |
|
$0.2680 / $0.3750 | Buy Now RFQ |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Loose Piece |
54521 In Stock |
|
$1.6400 / $8.9500 | Buy Now |
Part Details for 5-66506-9
5-66506-9 CAD Models
5-66506-9 Part Data Attributes
|
5-66506-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66506-9
TE Connectivity
Terminal, BRASS, TIN OVER NICKEL (30) FINISH, WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | MATING: GOLD FLASH, TERMINATION: TIN OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
5-66506-9 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 5-66506-9 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
The 5-66506-9 connector has a rating of IP67, which means it provides protection against dust and water ingress. However, it's essential to ensure the connector is properly sealed and installed to maintain its environmental rating. Additionally, consider using additional protection measures, such as conformal coating or potting, for extreme outdoor environments.
-
While the datasheet recommends using AWG 20-24 wire, it's possible to use other wire sizes with the 5-66506-9 connector. However, you should ensure the wire size is compatible with the connector's terminal design and that the wire insulation is compatible with the connector's materials. Consult with TE Connectivity or a qualified engineer for guidance on using non-recommended wire sizes.
-
To ensure reliable connections with the 5-66506-9 connector, follow proper installation and termination procedures, including using the recommended torque, ensuring wire stripping is correct, and using the correct wire size and insulation. Additionally, consider using a wire dressing or strain relief to prevent wire damage and ensure the connector remains secure.