Part Details for 5-641333-2 by TE Connectivity
Results Overview of 5-641333-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-641333-2 Information
5-641333-2 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-641333-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11596063
|
Verical | Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 2 Terminal 1 Port Box Cat 3 RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 2984 |
|
$0.1250 / $0.1350 | Buy Now |
|
Quest Components | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,WIRE TERMINAL,WIRE TERMINAL | 864 |
|
$0.2994 / $0.9980 | Buy Now |
|
Quest Components | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,WIRE TERMINAL,WIRE TERMINAL | 844 |
|
$0.1521 / $0.5070 | Buy Now |
|
Quest Components | PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,WIRE TERMINAL,WIRE TERMINAL | 488 |
|
$0.1597 / $0.2994 | Buy Now |
Part Details for 5-641333-2
5-641333-2 CAD Models
5-641333-2 Part Data Attributes
|
5-641333-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-641333-2
TE Connectivity
2 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1000 ASSEMBLIES PER BOX | |
Body Breadth | 0.404 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED, FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 22.24 N |
5-641333-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of 5-641333-2 is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
-
Yes, the 5-641333-2 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
While the datasheet specifies AWG 20-24 wire sizes, the 5-641333-2 connector can accommodate a range of wire sizes. However, it's essential to consult with TE Connectivity or a qualified engineer to determine the suitability of the connector for specific wire sizes and applications.
-
The 5-641333-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). This makes it suitable for use in a wide range of applications, from industrial to automotive and aerospace.
-
Yes, the 5-641333-2 connectors from TE Connectivity are RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability and safety.