-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODIV VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-535541-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3751
|
Newark | Board-Board Connector Receptacle, 10 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Amp Te Connectivity 5-535541-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.5200 | Buy Now |
DISTI #
A32922-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3793 In Stock |
|
$1.3454 / $2.2100 | Buy Now |
DISTI #
52K3751
|
Avnet Americas | - Bulk (Alt: 52K3751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 13 Partner Stock |
|
$1.7900 | Buy Now |
DISTI #
5-535541-8
|
Avnet Americas | - Rail/Tube (Alt: 5-535541-8) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 15 Weeks, 5 Days Container: Tube | 0 |
|
$1.0222 / $1.2377 | Buy Now |
DISTI #
571-5-535541-8
|
Mouser Electronics | Headers & Wire Housings RECEPT 10POS VERT .100 AU RoHS: Compliant | 1849 |
|
$1.2600 / $2.0800 | Buy Now |
DISTI #
V99:2348_11680225
|
Arrow Electronics | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2207 | Americas - 1386 |
|
$0.6272 / $1.2605 | Buy Now |
DISTI #
V36:1790_14485586
|
Arrow Electronics | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 20 Weeks Date Code: 1445 | Americas - 157 |
|
$2.0420 | Buy Now |
DISTI #
70346603
|
RS | PCB Housing, 2.54mm Pitch 10-Way, Fem, Straight, AMPMODU Mod IV Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 271 |
|
$1.7600 / $2.2300 | Buy Now |
|
TE Connectivity | 10 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-535541-8 | Internal Number: 5-535541-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3793 |
|
$2.9200 / $3.5300 | Buy Now |
DISTI #
AMP5-535541-8
|
Heilind Electronics | 10 MODIV VRT SR CE 100/115 | Americas - 0 in Stock |
|
$1.5829 / $1.6066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-535541-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-535541-8
TE Connectivity
10 MODIV VRT SR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-535541-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-535541-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
535541-8 | TE Connectivity | $1.9799 | 10 MODIV VRT SR CE 100/115 | 5-535541-8 vs 535541-8 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5-535541-8 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 5-535541-8 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 5-535541-8 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 5-535541-8 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.