Part Details for 5-2432409-5 by TE Connectivity
Results Overview of 5-2432409-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-2432409-5 Information
5-2432409-5 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 5-2432409-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0400
|
Newark | Reactor, 670.4Hp, 480Vac, 37Uh Rohs Compliant: Yes |Corcom Te Connectivity 5-2432409-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3,335.2900 | Buy Now |
DISTI #
74AK5585
|
Newark | Reactor, 670.4Hp, 480Vac, 37Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:670.4Hp, Impedance:-, Phase Type:3 Phase, Output Current:802A, Inductance:37Μh, Length:14.76", Width:9.09", Height:12.4" Rohs Compliant: Yes |Amp Te Connectivity 5-2432409-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,007.7300 | Buy Now |
DISTI #
5-2432409-5
|
Avnet Americas | Power Line Filter 50/60Hz 802A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 5-2432409-5) Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$2,487.1104 / $2,538.9253 | Buy Now |
DISTI #
74AK5585
|
Avnet Americas | Power Line Filter 50/60Hz 802A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 74AK5585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-5-2432409-5
|
Mouser Electronics | Power Line Filters RPQ-3-800 RoHS: Compliant | 1 |
|
$2,590.7400 | Buy Now |
DISTI #
74128117
|
RS | Relay, 3-Phase Filter, 800 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3,639.3200 | RFQ |
|
TE Connectivity | RPQ-3-800 Wiring Configuration: Three Phase Current Rating: 802 A Three Phase 802 A | Line Reactor | Part Number: 5-2432409-5 | Internal Number: 5-2432409-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1 |
|
$6,620.7800 | Buy Now |
DISTI #
AMP5-2432409-5
|
Heilind Electronics | RPQ-3-800 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR5-2432409-5
|
Heilind Electronics | RPQ-3-800 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,651.3000 / $2,839.1600 | Buy Now |