Part Details for 5-2301995-4 by TE Connectivity
Results Overview of 5-2301995-4 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-2301995-4 Information
5-2301995-4 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-2301995-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3699
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5-2301995-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1095 |
|
$7.1000 / $8.8800 | Buy Now |
DISTI #
A126268-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 23 Weeks Container: Tray |
3313 In Stock |
|
$6.3657 / $10.3700 | Buy Now |
DISTI #
5-2301995-4
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder ST Through Hole 14 Terminal 1 Port - Trays (Alt: 5-2301995-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Tray | 6652 |
|
$6.1694 / $7.9772 | Buy Now |
DISTI #
25AC3699
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder ST Through Hole 14 Terminal 1 Port - Bulk (Alt: 25AC3699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$8.0600 / $11.4600 | Buy Now |
DISTI #
571-5-2301995-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 1X1 VERT. RoHS: Compliant | 4426 |
|
$6.3600 / $10.3700 | Buy Now |
DISTI #
V36:1790_18536797
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port Cat 5e Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2511 | Americas - 6000 |
|
$5.8980 / $8.1400 | Buy Now |
DISTI #
71072123
|
RS | RJ45 JACK INT.MAG. 1GB LED 1X1 VERT. Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8600 / $9.6400 | RFQ |
|
TE Connectivity | RJ45 JACK INT.MAG. 1GB LED 1X1 VERT. Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 with Integrated Magnetics Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5-2301995-4 | Internal Number: 5-2301995-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3333 |
|
$17.0800 / $20.7000 | Buy Now |
DISTI #
AMP5-2301995-4
|
Heilind Electronics | RJ45 JACK INT.MAG. 1GB LED 1X1 VERT. | Americas - 0 in Stock |
|
$7.1765 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 1GB LED 1X1 VERT. RoHS: Compliant |
3587 In Stock 2400 On Order |
|
$6.1300 / $9.1000 | Buy Now |
Part Details for 5-2301995-4
5-2301995-4 CAD Models
5-2301995-4 Part Data Attributes
|
5-2301995-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2301995-4
TE Connectivity
(5-2301995-4) RJ45 JACK INT.MAG. 1GB LED 1X1 VERT.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.665 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
5-2301995-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5-2301995-4 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 5-2301995-4 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 5-2301995-4 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
The mating cycle life of the 5-2301995-4 connector is 500 cycles minimum.