Part Details for 5-2176687-5 by TE Connectivity
Results Overview of 5-2176687-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-2176687-5 Information
5-2176687-5 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 5-2176687-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176687-5
|
Avnet Americas | MELF SMA-Q 523K 1% 50PPM 0102 0.2W - Tape and Reel (Alt: 5-2176687-5) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 3 Days Container: Reel | 0 |
|
$0.0732 / $0.0747 | Buy Now |
DISTI #
AMP5-2176687-5
|
Heilind Electronics | MELF SMA-Q 523K 1% 50PPM 0102 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0517 / $0.0809 | Buy Now |
DISTI #
AMP5-2176687-5
|
Interstate Connecting Components | MELF SMA-Q 523K 1% 50PPM 0102 | 0 |
|
Buy Now | |
DISTI #
000000000007285978
|
Sager | MELF SMA-Q 523K 1% 50PPM 0102 0.2W Min Qty: 3000 | 0 |
|
$0.0742 / $0.0821 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0517 / $0.0809 | Buy Now |
Part Details for 5-2176687-5
5-2176687-5 CAD Models
5-2176687-5 Part Data Attributes
|
5-2176687-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176687-5
TE Connectivity
Thin Film, 0.2W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTORS | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |