-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 100W, 100ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-2176429-5 by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4430158
|
Farnell | THROUGH HOLE RESISTORS RoHS: Compliant Min Qty: 35 Lead time: 1 Weeks, 2 Days Container: Each | 420 |
|
$24.7024 / $26.2734 | Buy Now |
DISTI #
5-2176429-5
|
Avnet Americas | Resistor, 100 Ohm, ? 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 5-2176429-5) Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$13.4285 / $13.8521 | Buy Now |
DISTI #
AMP5-2176429-5
|
Heilind Electronics | MPT100 100R 1% | Americas - 0 in Stock |
|
$17.1114 / $17.3668 | Buy Now |
|
Onlinecomponents.com | MPT100 100R 1% RoHS: Compliant |
105 In Stock |
|
$13.9100 / $20.5800 | Buy Now |
DISTI #
87455826
|
Verical | Thick Film Power Through Hole Resistor Min Qty: 35 Package Multiple: 35 Date Code: 2232 | Americas - 525 |
|
$17.3460 / $18.3680 | Buy Now |
DISTI #
MPT100C100RF
|
TTI | Thick Film Resistors - Through Hole MPT100 100R 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 350 In Stock |
|
$14.1900 / $17.5500 | Buy Now |
DISTI #
MPT100C100RF
|
TTI | Thick Film Resistors - Through Hole MPT100 100R 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 350 In Stock |
|
$14.1900 / $17.5500 | Buy Now |
DISTI #
5-2176429-5
|
TTI | Thick Film Resistors - Through Hole 100 OHM 1% 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Box | Americas - 0 |
|
$15.2000 / $16.1300 | Buy Now |
DISTI #
5-2176429-5
|
TTI | Thick Film Resistors - Through Hole 100 OHM 1% 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Box | Americas - 0 |
|
$15.2000 / $16.1300 | Buy Now |
DISTI #
AMP5-2176429-5
|
Interstate Connecting Components | MPT100 100R 1% | 0 |
|
$17.1114 / $17.3668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2176429-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176429-5
TE Connectivity
Fixed Resistor, Thick Film, 100W, 100ohm, 700V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 3.5W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 700 V |