-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-166051-1) HD 20 SOCKET ON MINI-REEL 500
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9779
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Amp Amplimite Series D-Sub Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 5-166051-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.6030 | Buy Now |
DISTI #
34C2678
|
Newark | Hd 20 Socket On Mini-Reel 500 Rohs Compliant: Yes |Amp Te Connectivity 5-166051-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 | Buy Now |
DISTI #
64AH9778
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Amp Amplimite Hdp-20 Series D-Sub Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 5-166051-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8180 / $1.0000 | Buy Now |
DISTI #
A105058CT-ND
|
DigiKey | CONN D-SUB SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3279 In Stock |
|
$0.5493 / $1.0700 | Buy Now |
DISTI #
5-166051-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5-166051-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.4843 | Buy Now |
DISTI #
571-5-166051-1
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT CRIMP 24-20 AWG RoHS: Compliant | 4359 |
|
$0.5080 / $1.0700 | Buy Now |
DISTI #
E02:0323_01928669
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks Date Code: 2506 | Europe - 5500 |
|
$0.4779 / $0.5847 | Buy Now |
DISTI #
70574380
|
RS | HD-20 Series Female Crimp D-sub Connector Contact, Gold over Nickel Plated Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$0.9100 / $1.0800 | Buy Now |
|
TE Connectivity | HD 20 SOCKET ON MINI-REEL 500 Contact Type: Socket Contact Mating Area Plating Material: Gold (Au) Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 24 – 20 AWG Socket Gold (Au) Snap-In Size 20 | D-Sub Conn Contacts: Socket & Phosphor Bronze & Signal & Size 20 | Part Number: 5-166051-1 | Internal Number: 5-166051-1 | 24 – 20 AWG | TE Connectivity RoHS: Compliant Min Qty: 1 | 3279 |
|
$0.8800 / $1.0900 | Buy Now |
DISTI #
AMP5-166051-1
|
Heilind Electronics | HD 20 SOCKET ON MINI-REEL 500 | Americas - 1125 in Stock |
|
$0.4068 / $0.4197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-166051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-166051-1
TE Connectivity
(5-166051-1) HD 20 SOCKET ON MINI-REEL 500
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.56 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
The recommended torque specification for the 5-166051-1 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this specification to ensure proper mating and prevent damage to the connector.
Yes, the 5-166051-1 connector is designed to withstand high-vibration environments. Its rugged construction and secure locking mechanism ensure reliable connections even in harsh conditions.
The 5-166051-1 connector is rated for operating temperatures between -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and potential thermal stresses to ensure reliable performance.
The 5-166051-1 connector has an IP67 rating, which means it provides protection against solid objects and water immersion up to 1 meter for 30 minutes.
The 5-166051-1 connector is designed to withstand exposure to various chemicals, including fuels, oils, and cleaning agents. However, it's essential to consult the TE Connectivity documentation and perform compatibility testing for specific chemical exposure.