-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC Str Adp JJ 50Ohm Nickel Pltd
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1634534-1 by TE Connectivity is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4299706
|
Farnell | RF/COAXIAL ADAPTER, BNC JACK-JACK/50 OHM RoHS: Compliant Min Qty: 60 Lead time: 1 Weeks, 2 Days Container: Each | 3017 |
|
$2.0571 / $2.1915 | Buy Now |
DISTI #
1020975
|
Farnell | ADAPTOR, BNC JACK, BNC JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$1.4655 / $2.2453 | Buy Now |
DISTI #
5-1634534-1
|
Avnet Americas | Conn RF Adaptor BNC to BNC Receptacle-Receptacle ST - Bulk (Alt: 5-1634534-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_11827095
|
Arrow Electronics | 5-1634534-1 TE Connectivity RF Connectors ZDC/BNC Adapter 0Hz to 4GHz 50Ohm Gold Over Nickel Over Copper - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2109 | Americas - 1171 |
|
$0.9075 / $1.2134 | Buy Now |
|
Onlinecomponents.com | BNC Str Adp JJ 50Ohm Nickel Pltd RoHS: Compliant |
573 In Stock |
|
$0.8700 / $1.2200 | Buy Now |
DISTI #
87364102
|
Verical | 5-1634534-1 TE Connectivity RF Connectors ZDC/BNC Adapter 0Hz to 4GHz 50Ohm Gold Over Nickel Over Copper - Arrow.com Min Qty: 30 Package Multiple: 1 | Americas - 1042 |
|
$1.8340 / $2.3380 | Buy Now |
DISTI #
69153669
|
Verical | 5-1634534-1 TE Connectivity RF Connectors ZDC/BNC Adapter 0Hz to 4GHz 50Ohm Gold Over Nickel Over Copper - Arrow.com Min Qty: 50 Package Multiple: 1 | Americas - 483 |
|
$1.2500 / $1.2600 | Buy Now |
DISTI #
51522922
|
Verical | 5-1634534-1 TE Connectivity RF Connectors ZDC/BNC Adapter 0Hz to 4GHz 50Ohm Gold Over Nickel Over Copper - Arrow.com Min Qty: 55 Package Multiple: 55 Date Code: 1319 | Americas - 55 |
|
$1.4690 / $1.5860 | Buy Now |
DISTI #
5-1634534-1
|
TTI | RF Adapters - In Series Str Adp JK-JK Nickel 50Ohm Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
5-1634534-1
|
TME | Coupler, BNC socket x2, straight, 50Ω, polymethylpentene Min Qty: 1 | 550 |
|
$1.3300 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1634534-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634534-1
TE Connectivity
BNC Str Adp JJ 50Ohm Nickel Pltd
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 5-1634534-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 5-1634534-1 connector has a rating of IP20, which means it provides some protection against solid objects and fingers, but it's not fully sealed against moisture or water. For outdoor use, it's recommended to use additional protection, such as a waterproof enclosure or conformal coating, to ensure reliability.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure the wire size and insulation diameter are compatible with the connector's terminal design to prevent damage or poor connections.
The 5-1634534-1 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its electrical and mechanical performance.