-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1617748-4 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617748-4
|
Avnet Americas | - Bulk (Alt: 5-1617748-4) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$184.5117 / $246.1675 | Buy Now |
DISTI #
AMP5-1617748-4
|
Heilind Electronics | FCA-125-7=M6106/19-007 | Americas - 0 in Stock |
|
$212.6925 / $266.4151 | Buy Now |
|
Onlinecomponents.com | FCA-125-7=M6106/19-007 | 0 |
|
$216.2300 / $513.2900 | Buy Now |
DISTI #
5-1617748-4
|
TTI | Industrial Relays FCA-125-MID RANGE RELAYS Min Qty: 17 Package Multiple: 4 Container: Each | Americas - 0 |
|
$221.9600 / $246.6800 | Buy Now |
DISTI #
AMP5-1617748-4
|
Interstate Connecting Components | FCA-125-7=M6106/19-007 | 0 |
|
$212.6925 / $266.4151 | Buy Now |
DISTI #
000000000003025113
|
Sager | Industrial Relays FCA-125-MID RANGE RELAYS Min Qty: 1 | 0 |
|
$206.7900 / $274.2500 | Buy Now |
|
Master Electronics | FCA-125-7=M6106/19-007 | 0 |
|
$216.2300 / $513.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617748-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617748-4
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |