-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-146282-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2140
|
Newark | Headers&wire Housings Hdr Vt 1X04P .1 230/090 Sn |Amp Te Connectivity 5-146282-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$0.2220 / $0.2660 | Buy Now |
DISTI #
18R8463
|
Newark | 04 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 5-146282-4 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
A121484-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
21330 In Stock |
|
$0.1982 / $0.3800 | Buy Now |
DISTI #
5-146282-4
|
Avnet Americas | Conn Unshrouded Header 4 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 5-146282-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1472 / $0.1801 | Buy Now |
DISTI #
571-5-146282-4
|
Mouser Electronics | Headers & Wire Housings HDR VT 1X04P .1" 230/090 SN RoHS: Compliant | 18313 |
|
$0.1950 / $0.3400 | Buy Now |
DISTI #
V36:1790_11868900
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2308 | Americas - 14200 |
|
$0.1546 / $0.1912 | Buy Now |
DISTI #
72051041
|
RS | Connector, AMPMODU, 04 Modii Hdr Srst B/A .100Cl Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3310 | RFQ |
|
TE Connectivity | 04 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 4 | PCB Header & Receptacle | Part Number: 5-146282-4 | Internal Number: 5-146282-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 21330 |
|
$0.3000 / $0.3700 | Buy Now |
|
Future Electronics | AMPMODU 4 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Bag | 29695Bag |
|
$0.1580 / $0.1760 | Buy Now |
DISTI #
AMP5-146282-4
|
Heilind Electronics | 04 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$0.2303 / $0.2338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146282-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146282-4
TE Connectivity
04 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146282-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146282-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
146282-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5-146282-4 vs 146282-4 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a screw or clip, to ensure secure connections.
The maximum operating temperature is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
Yes, the connector meets the UL94-V0 flammability standards, making it suitable for use in applications that require this level of flammability resistance.