-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-146274-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7870
|
Newark | Board-Board Connector, Header, 1 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-146274-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1398 |
|
$0.1460 / $0.2700 | Buy Now |
DISTI #
75AJ0601
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-146274-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.3040 | Buy Now |
DISTI #
A105200-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6266 In Stock |
|
$0.1552 / $0.3000 | Buy Now |
DISTI #
5-146274-2
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 5-146274-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 139519495 Factory Stock |
|
$0.1109 / $0.1154 | Buy Now |
DISTI #
571-5-146274-2
|
Mouser Electronics | Headers & Wire Housings 2P HEADER TIN single row RoHS: Compliant | 8999 |
|
$0.1330 / $0.3000 | Buy Now |
DISTI #
V36:1790_11868594
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2228 | Americas - 8954 |
|
$0.1003 / $0.1225 | Buy Now |
DISTI #
70085234
|
RS | PCB Breakaway Header, .100, 2-Pos, 8.08 mm, 1 Row, AMPMODU Headers Series Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2710 / $0.3390 | RFQ |
|
Future Electronics | AMPMODU 2 Position 8.08 mm Post Length Single Row .100 Inch Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 33000Box |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
AMP5-146274-2
|
Heilind Electronics | 02 MODII HDR SRST B/A .100CL | Americas - 9130 in Stock |
|
$0.0999 / $0.1263 | Buy Now |
|
Onlinecomponents.com | 02 MODII HDR SRST B/A .100CL RoHS: Compliant |
42798 In Stock |
|
$0.0965 / $0.1156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146274-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146274-2
TE Connectivity
02 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146274-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146274-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
146280-2 | TE Connectivity | Check for Price | 02 MODII HDR SRST B/A .100CL | 5-146274-2 vs 146280-2 |
1108-6 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 5-146274-2 vs 1108-6 |
9100-1-102-18-G | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 5-146274-2 vs 9100-1-102-18-G |
910N-1-102-02 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 5-146274-2 vs 910N-1-102-02 |
9100-1-102-06-G | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 5-146274-2 vs 9100-1-102-06-G |
9100-1-102-33-G | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 5-146274-2 vs 9100-1-102-33-G |
87224-2 | TE Connectivity | $0.7551 | 02 MODII HDR SRST UNSHRD .100 | 5-146274-2 vs 87224-2 |
PEG02SS-TAR | Crane Connectors | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | 5-146274-2 vs PEG02SS-TAR |
9100-31-102-01 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | 5-146274-2 vs 9100-31-102-01 |
9100-1-102-34-G | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 5-146274-2 vs 9100-1-102-34-G |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5-146274-2 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 5-146274-2 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5-146274-2 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's recommended to consult the datasheet and TE Connectivity's application notes for specific guidance.
It's not recommended to use a wire gauge that's significantly different from the recommended gauge, as it may affect the connector's performance and reliability. Consult the datasheet and TE Connectivity's application notes for guidance on wire gauge selection.