-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1437572-3 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1437572-3
|
Avnet Americas | - Bulk (Alt: 5-1437572-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-1437572-3
|
Mouser Electronics | Pushbutton Switches TPD11CGRA6=TINY BUSHBUTTON | 0 |
|
$9.2600 | Order Now |
DISTI #
AMP5-1437572-3
|
Heilind Electronics | TPD11CGRA6=TINY BUSHBUTTON | Americas - 0 in Stock |
|
$8.7901 | Buy Now |
|
Onlinecomponents.com | TPD11CGRA6=TINY BUSHBUTTON | 0 |
|
$7.6500 / $21.5200 | Buy Now |
DISTI #
AMP5-1437572-3
|
Interstate Connecting Components | TPD11CGRA6=TINY BUSHBUTTON | 0 |
|
$8.7901 | Buy Now |
DISTI #
000000000005772317
|
Sager | Pushbutton Switches TPD11CGRA6=TINY BUSHBUTTON Min Qty: 1000 | 0 |
|
$7.8400 / $8.1500 | Buy Now |
|
Master Electronics | TPD11CGRA6=TINY BUSHBUTTON | 0 |
|
$7.6500 / $21.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437572-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437572-3
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.158 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Bushing Diameter | 0.25 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 5-1437572-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1437572-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-1437571-1 | TE Connectivity | $10.8383 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | 5-1437572-3 vs 6-1437571-1 |
TP33WW08020 | APEM Inc | $19.8168 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | 5-1437572-3 vs TP33WW08020 |
TP33P013000 | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-straight | 5-1437572-3 vs TP33P013000 |
TP33WW03020 | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | 5-1437572-3 vs TP33WW03020 |
TSPDF11CGSRA0TR | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | 5-1437572-3 vs TSPDF11CGSRA0TR |
301SV30BEJ8488 | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | 5-1437572-3 vs 301SV30BEJ8488 |
TSPDF11CGSRAB0 | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | 5-1437572-3 vs TSPDF11CGSRAB0 |
EP11SD1AV3GE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 5-1437572-3 vs EP11SD1AV3GE |
1-1437571-2 | TE Connectivity | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | 5-1437572-3 vs 1-1437571-2 |
4-1437572-7 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | 5-1437572-3 vs 4-1437572-7 |