Part Details for 5-1393641-1 by TE Connectivity
Results Overview of 5-1393641-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1393641-1 Information
5-1393641-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-1393641-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8270
|
Newark | Din 41612 Conn V42254B2202M780 Pc612 Federlei |Amp Te Connectivity 5-1393641-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$12.6300 | Buy Now |
DISTI #
5-1393641-1
|
Avnet Americas | - Bulk (Alt: 5-1393641-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn DIN 41612 SKT 2Power/78Signal POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
88 Partner Stock |
|
$10.9300 / $12.3800 | Buy Now |
DISTI #
60326084
|
Verical | Conn DIN 41612 F 2Power/78Signal POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 88 |
|
$12.0800 / $12.5500 | Buy Now |
|
Quest Components | 80 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 500 |
|
$8.9628 / $17.9256 | Buy Now |
DISTI #
5-1393641-1
|
IBS Electronics | CONN DIN 41612 SKT 2POWER/78SIGNAL POS 2.54MM SOLDER ST THRU-HOLE Min Qty: 15 Package Multiple: 1 | 88 |
|
$12.0875 / $12.5500 | Buy Now |
DISTI #
000000000003844620
|
Sager | DIN 41612 Connectors V42254B2202M780 PC612 FEDERLEI | 0 |
|
Buy Now | |
|
Master Electronics | Conn DIN 41612 SKT 2Power/78Signal POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
88 Partner Stock |
|
$10.9300 / $12.3800 | Buy Now |
Part Details for 5-1393641-1
5-1393641-1 CAD Models
5-1393641-1 Part Data Attributes
|
5-1393641-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393641-1
TE Connectivity
80 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.417 inch | |
Body Depth | 0.496 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S78P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |