Part Details for 5-1393304-6 by TE Connectivity
Results Overview of 5-1393304-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1393304-6 Information
5-1393304-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 5-1393304-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393304-6-ND
|
DigiKey | V23134M0052C642 Min Qty: 315 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$11.0657 | Buy Now |
DISTI #
5-1393304-6
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 100A 12VDC 90Ohm Plug-In - Bulk (Alt: 5-1393304-6) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1294 / $8.8016 | Buy Now |
DISTI #
655-5-1393304-6
|
Mouser Electronics | Automotive Relays V23134M0052C642 RoHS: Compliant | 0 |
|
$10.8400 / $11.0500 | Order Now |
DISTI #
AMP5-1393304-6
|
Heilind Electronics | V23134MO052C642 | Americas - 0 in Stock |
|
$10.3590 / $10.5136 | Buy Now |
|
Onlinecomponents.com | V23134M0052C642-EV-CBOX RoHS: Compliant |
315 On Order |
|
$11.1100 / $15.0900 | Buy Now |
DISTI #
AMP5-1393304-6
|
Interstate Connecting Components | V23134MO052C642 | 0 |
|
$10.3590 / $10.5136 | Buy Now |
DISTI #
000000000003126041
|
Sager | Automotive Relays V23134M0052C642 Min Qty: 315 | 0 |
|
$9.3900 | Buy Now |
DISTI #
5-1393304-6
|
Avnet Abacus | Electromechanical Relay SPSTNODM 100A 12VDC 90Ohm PlugIn (Alt: 5-1393304-6) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23134M0052C642-EV-CBOX RoHS: Compliant |
315 On Order |
|
$11.1100 / $15.0900 | Buy Now |
Part Details for 5-1393304-6
5-1393304-6 CAD Models
5-1393304-6 Part Data Attributes
|
5-1393304-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393304-6
TE Connectivity
(5-1393304-6) V23134M0052C642-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.132 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@12VAC | |
Contact Current(AC)-Max | 32 A | |
Contact Current(DC)-Max | 32 A | |
Contact (DC) Max Rating R Load | 50A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM U | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |
Alternate Parts for 5-1393304-6
This table gives cross-reference parts and alternative options found for 5-1393304-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393304-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V23134M0052C642 | TE Connectivity | $12.1613 | Power/Signal Relay, 1 Form U, SPST, Momentary, 0.132A (Coil), 12VDC (Coil), 1600mW (Coil), 32A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Panel Mount | 5-1393304-6 vs V23134M0052C642 |
5-1393304-6 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 5-1393304-6 connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to ensure that the connector is properly secured and that the screw terminals are tightened to the recommended torque to prevent loosening over time.
-
The 5-1393304-6 connector has a rating of IP20, which means it provides some protection against solid objects and fingers, but it's not fully sealed against moisture. While it can be used in outdoor applications, it's essential to take additional measures to protect the connector from environmental factors such as rain, snow, or extreme temperatures.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or electrical issues.
-
The operating temperature range for the 5-1393304-6 connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its electrical and mechanical performance.