Part Details for 5-103908-2 by TE Connectivity
Results Overview of 5-103908-2 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-103908-2 Information
5-103908-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-103908-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7492
|
Newark | Headers & Wire Housings Ltchng Hdr W/Swage 3 |Amp Te Connectivity 5-103908-2 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 7814 |
|
$0.6260 / $0.7600 | Buy Now |
DISTI #
16M4740
|
Newark | Wire-Board Connector Header 3 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mte Rohs Compliant: Yes |Amp Te Connectivity 5-103908-2 RoHS: Compliant Min Qty: 3744 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now |
DISTI #
89AK3863
|
Newark | Conn, Header, 3Pos, 1Row, 2.54Mm |Amp Te Connectivity 5-103908-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
A33894-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5095 In Stock |
|
$0.6311 / $1.2100 | Buy Now |
DISTI #
5-103908-2
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU MTE Series - Rail/Tube (Alt: 5-103908-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 7803 |
|
$0.5635 / $0.7007 | Buy Now |
DISTI #
571-5-103908-2
|
Mouser Electronics | Headers & Wire Housings LTCHNG HDR W/SWAGE 3 RoHS: Compliant | 1550 |
|
$0.5810 / $1.1700 | Buy Now |
DISTI #
V36:1790_07462579
|
Arrow Electronics | TE Connectivity three-position shrouded header with a 2.4-mm pitch, RoHS-compliant housing, and an operating temperature of -65°C to 105°C. RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 17 Weeks Date Code: 2436 | Americas - 7484 |
|
$0.5723 / $0.7805 | Buy Now |
DISTI #
70086790
|
RS | PCB Mount Header, Vertical, 03, Shrouded, Latch w/ Holdown, AMPMODU MTE Series Min Qty: 3744 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2700 | RFQ |
|
TE Connectivity | 03 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 5-103908-2 | Internal Number: 5-103908-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1351 |
|
$1.2600 / $1.5300 | Buy Now |
|
Future Electronics | AMPMODU 3 Position 2.54 mm Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Tube | 3083Tube |
|
$0.6300 / $0.7150 | Buy Now |
Part Details for 5-103908-2
5-103908-2 CAD Models
5-103908-2 Part Data Attributes
|
5-103908-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103908-2
TE Connectivity
(5-103908-2) 03 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
5-103908-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a screw or clip, to ensure secure connections in high-vibration environments.
-
The maximum operating temperature for the 5-103908-2 connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the 5-103908-2 connector meets the UL94-V0 flammability standards, making it suitable for use in applications that require this level of flammability resistance.