Part Details for 5-103904-1 by TE Connectivity
Results Overview of 5-103904-1 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-103904-1 Information
5-103904-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-103904-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4182
|
Newark | Wtb Connector, Header, 2Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-103904-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3001 |
|
$0.7200 / $0.8400 | Buy Now |
DISTI #
A35021-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
6360 In Stock |
|
$0.6298 / $1.0400 | Buy Now |
DISTI #
5831-5-103904-1-ND
|
DigiKey | LATCHING HDR SHRD 2P W/ HOLD-DN Min Qty: 210 Container: Tube MARKETPLACE PRODUCT |
781 In Stock |
|
Buy Now | |
DISTI #
5-103904-1
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE - Rail/Tube (Alt: 5-103904-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 13204 |
|
$0.5567 / $0.6517 | Buy Now |
DISTI #
99X4182
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE - Bulk (Alt: 99X4182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 3001 Partner Stock |
|
$0.6960 / $1.0800 | Buy Now |
DISTI #
571-5-103904-1
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 2P W/ HOLD-DN 30AU CONT RoHS: Compliant | 4008 |
|
$0.6290 / $1.0400 | Buy Now |
DISTI #
V36:1790_11455233
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Lead time: 17 Weeks Date Code: 2241 | Americas - 5418 |
|
$0.5352 / $0.6075 | Buy Now |
DISTI #
70087743
|
RS | PCB Mount Header, 2, Right Angle, Latch w/ Holdown, AMPMODU MTE Series Min Qty: 5112 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
|
TE Connectivity | 2 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103904-1 | Internal Number: 5-103904-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6360 |
|
$1.3700 / $1.6800 | Buy Now |
DISTI #
AMP5-103904-1
|
Heilind Electronics | 2 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.7409 / $0.7520 | Buy Now |
Part Details for 5-103904-1
5-103904-1 CAD Models
5-103904-1 Part Data Attributes
|
5-103904-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103904-1
TE Connectivity
(5-103904-1) 2 MTE HDR SRRA LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, SHROUDED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-103904-1
This table gives cross-reference parts and alternative options found for 5-103904-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103904-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103904-1 | TE Connectivity | $0.5962 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | 5-103904-1 vs 103904-1 |
5-103904-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5-103904-1 connector is designed to withstand high-vibration environments, but it's recommended to consult with TE Connectivity's application engineers for specific guidance.
-
The operating temperature range for the 5-103904-1 connector is -40°C to 125°C (-40°F to 257°F).
-
The 5-103904-1 connector has a sealed design, but it's still important to consult with TE Connectivity's application engineers to determine its suitability for specific harsh environments.
-
While the connector is designed for AWG 20-24 wires, it's possible to use it with other wire sizes, but this may affect the connector's performance and reliability. Consult with TE Connectivity's application engineers for guidance.