-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-102619-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP5-102619-2
|
Heilind Electronics | 08 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08 MODII HDR DRST SHRD .100CL RoHS: Compliant |
30 Partner Stock |
|
$1.2100 / $2.1120 | Buy Now |
DISTI #
5-102619-2
|
TTI | Headers & Wire Housings ACTION PIN VERT 8P dual .150 end Min Qty: 864 Package Multiple: 288 Container: Tray | Americas - 0 |
|
$1.5400 | Buy Now |
DISTI #
5-102619-2
|
TTI | Headers & Wire Housings ACTION PIN VERT 8P dual .150 end Min Qty: 864 Package Multiple: 288 Container: Tray | Americas - 0 |
|
$1.5400 | Buy Now |
DISTI #
AMP5-102619-2
|
Interstate Connecting Components | 08 MODII HDR DRST SHRD .100CL | 0 |
|
Buy Now | |
DISTI #
000000000001651296
|
Sager | Headers & Wire Housings ACTION PIN VERT 8P dual .150 end | 0 |
|
Buy Now | |
|
Master Electronics | 08 MODII HDR DRST SHRD .100CL RoHS: Compliant |
30 Partner Stock |
|
$1.2100 / $2.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102619-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102619-2
TE Connectivity
08 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102619-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102619-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102619-2 | TE Connectivity | Check for Price | 08 MODII HDR DRST SHRD .100CL | 5-102619-2 vs 102619-2 |
The recommended torque for securing the 5-102619-2 connector is 0.5-1.5 Nm (4-12 in-lbs). However, it's essential to consult the specific application requirements and TE Connectivity's guidelines for the correct torque value.
Yes, the 5-102619-2 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for applications such as industrial automation, transportation, and aerospace.
The 5-102619-2 connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand humidity up to 95% RH. However, it's crucial to consult the datasheet and TE Connectivity's guidelines for specific environmental requirements and any necessary derating or special considerations.
The 5-102619-2 connector is rated for a minimum of 500 mating cycles, making it suitable for applications where frequent connections and disconnections are required.
The 5-102619-2 connector is designed to be compatible with other TE Connectivity products, such as the 5-102619-1 and 5-102619-3 connectors. However, compatibility with third-party connectors should be verified through testing and validation to ensure reliable performance.