-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-102618-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8236
|
Newark | Wire-Board Connector, Header, 12 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-102618-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$2.0800 / $3.6100 | Buy Now |
DISTI #
A33044-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Tray |
686 In Stock |
|
$1.8311 / $3.3500 | Buy Now |
DISTI #
74M8236
|
Avnet Americas | Conn Shrouded Header 12 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 74M8236) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$2.5700 / $3.0300 | Buy Now |
DISTI #
5-102618-4
|
Avnet Americas | Conn Shrouded Header 12 POS 2.54mm Solder ST Through Hole - Trays (Alt: 5-102618-4) RoHS: Not Compliant Min Qty: 1904 Package Multiple: 1904 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.3152 / $1.6304 | Buy Now |
DISTI #
571-5-102618-4
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 12 detent windows RoHS: Compliant | 2174 |
|
$1.8300 / $3.3500 | Buy Now |
DISTI #
E02:0323_01938572
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | Europe - 1249 |
|
$1.7986 / $3.3741 | Buy Now |
DISTI #
V36:1790_14497529
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2428 | Americas - 360 |
|
$2.3560 / $2.9530 | Buy Now |
DISTI #
70087490
|
RS | PCB Header, Double Row, Shrouded, 12 .100CL, AMPMODU Mod II Series Min Qty: 1904 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.6400 | RFQ |
|
Future Electronics | 12 MODII HDR DRST SHRD .100CL RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 272 Lead time: 24 Weeks Container: Tray | 1632Tray |
|
$1.8100 / $1.8400 | Buy Now |
DISTI #
AMP5-102618-4
|
Heilind Electronics | 12 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$1.7883 / $2.1161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102618-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102618-4
TE Connectivity
12 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.712 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102618-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102618-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95278-406A12LF | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 5-102618-4 vs 95278-406A12LF |
95278-410-12LF | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 5-102618-4 vs 95278-410-12LF |
54102-T32-06 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-102618-4 vs 54102-T32-06 |
95278-407B12LF | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 5-102618-4 vs 95278-407B12LF |
95278-410B12LF | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 5-102618-4 vs 95278-410B12LF |
54102-T10-06 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 5-102618-4 vs 54102-T10-06 |
95278-409A12LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 5-102618-4 vs 95278-409A12LF |
54102-T30-06 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-102618-4 vs 54102-T30-06 |
95278-102B12LF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 5-102618-4 vs 95278-102B12LF |
10122532-001 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | 5-102618-4 vs 10122532-001 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5-102618-4 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 5-102618-4 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5-102618-4 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 5-102618-4 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.