-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-102618-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9514
|
Newark | Header, Vertical, 2Row, 10Way, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Ampmodu Mod Ii Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 5-102618-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2020 |
|
$1.8400 / $2.8800 | Buy Now |
DISTI #
A33041-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Tray |
752 In Stock |
|
$1.6186 / $2.9600 | Buy Now |
DISTI #
5-102618-3
|
Avnet Americas | Conn Shrouded Header 10 POS 2.54mm Solder ST Through Hole - Trays (Alt: 5-102618-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.3748 / $1.4485 | Buy Now |
DISTI #
571-5-102618-3
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 10 detent windows RoHS: Compliant | 1985 |
|
$1.4900 / $2.8800 | Buy Now |
DISTI #
V36:1790_10784745
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2319 | Americas - 229 |
|
$1.2980 / $1.8590 | Buy Now |
DISTI #
70042698
|
RS | PCB Header, Shrouded, 10-C, Thru-Hole, AMPMODU Mod II Series Min Qty: 2240 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.9200 | RFQ |
|
TE Connectivity | 10 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-102618-3 | Internal Number: 5-102618-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 752 |
|
$3.0400 / $3.6900 | Buy Now |
|
Future Electronics | AMPMODU 10 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 34 Weeks Container: Tray | 4480Tray |
|
$1.3900 / $1.4300 | Buy Now |
DISTI #
AMP5-102618-3
|
Heilind Electronics | 10 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$1.5615 / $1.8478 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST SHRD .100CL RoHS: Compliant |
5389 In Stock |
|
$1.2100 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102618-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102618-3
TE Connectivity
10 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102618-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102618-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53611-S10-8LF | Amphenol FCi | $1.2550 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | 5-102618-3 vs 53611-S10-8LF |
90130-3310 | Molex | $1.8400 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 5-102618-3 vs 90130-3310 |
68832-005 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | 5-102618-3 vs 68832-005 |
54102-S08-05 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-102618-3 vs 54102-S08-05 |
78207-110T | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 5-102618-3 vs 78207-110T |
95278-802B10 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 5-102618-3 vs 95278-802B10 |
54102-F30-05R | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5-102618-3 vs 54102-F30-05R |
54102-F30-05R | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 5-102618-3 vs 54102-F30-05R |
90130-1410 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 5-102618-3 vs 90130-1410 |
95278-810A10LF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 5-102618-3 vs 95278-810A10LF |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
Yes, the 5-102618-3 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
The operating temperature range for the 5-102618-3 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 5-102618-3 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
The recommended wire size for the 5-102618-3 connector is 24-20 AWG (0.25-0.5 mm²). It's essential to use wires with a temperature rating that matches the connector's operating temperature range. Consult TE Connectivity's application notes for more information.