-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3667
|
Newark | Contact, Socket, 27Awg, Crimp, Product Range:Ampmodu Iv/V Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:27Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Amp Te Connectivity 5-102316-8 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
A105466CT-ND
|
DigiKey | CONN SOCKET 27-32AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6241 In Stock |
|
$0.1882 / $0.4300 | Buy Now |
DISTI #
5-102316-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-102316-8) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 31 Weeks, 0 Days Container: Reel | 636 |
|
RFQ | |
DISTI #
571-5-102316-8
|
Mouser Electronics | Headers & Wire Housings SKT 32-27 PHCU/AU RoHS: Compliant | 0 |
|
$0.2160 | Order Now |
DISTI #
72048984
|
RS | Connector, AMPMODU, Mod Iv Recp Plad 30 Dplx Lf Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.3180 | RFQ |
DISTI #
AMP5-102316-8
|
Heilind Electronics | MOD IV RECP PLAD 30 DPLX LF | Americas - 0 in Stock |
|
$0.2044 / $0.2247 | Buy Now |
|
Onlinecomponents.com | Connector Contact - Socket - AMPMODU IV/V - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - Crimp Termination. RoHS: Compliant |
5875 In Stock 50000 On Order |
|
$0.1836 / $0.2786 | Buy Now |
DISTI #
87770753
|
Verical | Contact SKT Crimp ST Cable Mount 27-32AWG Reel RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 5800 |
|
$0.2703 / $0.3622 | Buy Now |
DISTI #
5-102316-8
|
TTI | Headers & Wire Housings SKT 32-27 PHCU/AU RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 12500 Container: Reel |
Americas - 50000 In Stock |
|
$0.2240 | Buy Now |
DISTI #
AMP5-102316-8
|
Interstate Connecting Components | MOD IV RECP PLAD 30 DPLX LF | 0 |
|
$0.2044 / $0.2247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102316-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102316-8
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 27 AWG | |
Wire Size-Max | 27 AWG | |
Wire Size-Min | 32 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5-102316-8 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the 5-102316-8 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The operating temperature range for the 5-102316-8 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5-102316-8 connector is designed to withstand harsh environments, including high humidity and exposure to chemicals, making it suitable for use in industrial, automotive, and aerospace applications.