-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRST SHRD LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-102202-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D102202CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 10 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
SE1022026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,220 signal pins, 0.65 mm, Vertical | |
G87MP102202CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9503
|
Newark | Wire-To-Board Connector, Vertical, Ampmodu Mod Ii Series, Through Hole, Header, 6, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 5-102202-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2.9500 / $3.4100 | Buy Now |
DISTI #
A32984-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1936 In Stock |
|
$1.4849 / $2.7100 | Buy Now |
DISTI #
5-102202-3
|
Avnet Americas | Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight - Trays (Alt: 5-102202-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 4104 |
|
$1.2429 / $1.2935 | Buy Now |
DISTI #
571-5-102202-3
|
Mouser Electronics | Headers & Wire Housings SHROUDED VERT SNGL 6 with standoffs RoHS: Compliant | 1257 |
|
$1.4000 / $1.8900 | Buy Now |
DISTI #
E02:0323_01935950
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2236 | Europe - 14 |
|
$0.6641 / $0.8033 | Buy Now |
DISTI #
70084972
|
RS | PCB Header, Shrouded, 1 Row, .100 in, 6-Pos, 6.10 mm, AMPMODU Headers Series Min Qty: 2088 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.4500 | RFQ |
|
TE Connectivity | 06 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 6 | PCB Header & Receptacle | Part Number: 5-102202-3 | Internal Number: 5-102202-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1936 |
|
$2.7600 / $3.3500 | Buy Now |
|
Future Electronics | AMPMODU 6 Position 2.54 mm Single Row Through-Hole Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube | 806Tube |
|
$1.0400 / $1.1200 | Buy Now |
|
Future Electronics | AMPMODU 6 Position 2.54 mm Single Row Through-Hole Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2088 Package Multiple: 2088 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$1.2600 | Buy Now |
DISTI #
AMP5-102202-3
|
Heilind Electronics | 06 MODII HDR SRST SHRD LF | Americas - 0 in Stock |
|
$1.4188 / $1.6789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102202-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102202-3
TE Connectivity
06 MODII HDR SRST SHRD LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5-102202-3 connector is designed to withstand high-vibration environments, but it's recommended to consult with TE Connectivity's application engineers for specific guidance.
The operating temperature range for the 5-102202-3 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5-102202-3 connector is suitable for outdoor use, but it's recommended to use a protective coating or sealant to ensure environmental protection.
It's not recommended to use a different wire gauge than specified in the datasheet, as it may affect the connector's performance and reliability.