-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK M.CODING KEY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4302124
|
Farnell | CODING KEY, CONNECTOR RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 11500 |
|
$0.4686 / $0.5350 | Buy Now |
DISTI #
A29828-ND
|
DigiKey | CONN CODING KEY PLUG CADMIUM YEL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4930 In Stock |
|
$0.4839 / $0.8400 | Buy Now |
DISTI #
5-100525-6
|
Avnet Americas | Coding Key Nylon 6.6 (Polyamide 6.6), Glass Filled Cadmium Yellow for Board-to-Board Connectors - Bulk (Alt: 5-100525-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3264 / $0.3433 | Buy Now |
DISTI #
571-51005256
|
Mouser Electronics | Hard Metric Connectors Z PACK CODING KEY RoHS: Compliant | 1712 |
|
$0.3860 / $0.8400 | Buy Now |
DISTI #
V36:1790_14507882
|
Arrow Electronics | Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Yellow Cadmium Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1020 | Americas - 16342 |
|
$0.3765 / $0.6340 | Buy Now |
DISTI #
V36:1790_07460352
|
Arrow Electronics | Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Yellow Cadmium Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2437 | Americas - 12431 |
|
$0.3839 / $0.8245 | Buy Now |
DISTI #
70086027
|
RS | CODING KEY, PLUG, Z-PACK 2MM HARD METRIC, TYPE A, TYPE D, TYPE L, TYPE M Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4910 / $0.6140 | RFQ |
|
TE Connectivity | Z-PACK M.CODING KEY Connector Hardware Accessory Type: Coding Key Primary Product Color: Cadmium Yellow Hardware Accessory Function: Coding & Keying Coding Key Cadmium Yellow Coding & Keying | Connector Hardware | Part Number: 5-100525-6 | Internal Number: 5-100525-6 | Alias Number: 1249631 | TE Connectivity RoHS: Compliant Min Qty: 1 | 5288 |
|
$0.6200 / $0.7700 | Buy Now |
DISTI #
AMP5-100525-6
|
Heilind Electronics | Z-PACK M.CODING KEY | Americas - 0 in Stock |
|
$0.4296 / $0.4669 | Buy Now |
|
Onlinecomponents.com | Z-PACK M.CODING KEY RoHS: Compliant |
35500 In Stock |
|
$0.3481 / $0.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-100525-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-100525-6
TE Connectivity
Z-PACK M.CODING KEY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | CPCI 3.3V | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE66 | |
Used With | PLUG | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 5-100525-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-100525-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-100525-2 | TE Connectivity | $0.4598 | Z-PACK M.CODING KEY | 5-100525-6 vs 3-100525-2 |
6-100525-3 | TE Connectivity | $0.5768 | CODING DEV INSRT COLOR ORANGE | 5-100525-6 vs 6-100525-3 |
5-100525-9 | TE Connectivity | Check for Price | Z-PACK M.CODING KEY | 5-100525-6 vs 5-100525-9 |
677200701403456 | Kyocera AVX Components | Check for Price | Connector Accessory, Code Key | 5-100525-6 vs 677200701403456 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5-100525-6 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 5-100525-6 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 5-100525-6 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 5-100525-6 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.