Part Details for 5-0SMDJ90A by Eaton Bussmann
Results Overview of 5-0SMDJ90A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-0SMDJ90A Information
5-0SMDJ90A by Eaton Bussmann is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5-0SMDJ90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4752
|
Newark | Tvs,5.0Smdj Series, 90V Oper., Uni-Dir./ T&r |Eaton Bussmann 5-0SMDJ90A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 | Buy Now |
DISTI #
283-5-0SMDJ90ACT-ND
|
DigiKey | TVS DIODE 90VWM 146VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5885 In Stock |
|
$0.5850 / $2.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $1.4660 | Buy Now |
DISTI #
000000000006247235
|
Sager | ESD Suppressors / TVS Diodes TVS 5.0SMDJ 90V UNI Min Qty: 3000 | 0 |
|
$0.8952 | Buy Now |