Part Details for 4TL1-8 by Honeywell Sensing and Control
Results Overview of 4TL1-8 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4TL1-8 Information
4TL1-8 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 4TL1-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2090
|
Newark | Sealed Oi Switch Ms24525-26/Honeywell Rohs Compliant: Yes |Honeywell 4TL1-8 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 734 |
|
$84.2200 / $104.5200 | Buy Now |
DISTI #
2266-4TL1-8-ND
|
DigiKey | SWITCH TOGGLE 4PDT 10A 125V Min Qty: 1 Lead time: 87 Weeks Container: Bulk MARKETPLACE PRODUCT |
734 In Stock |
|
$64.5200 / $92.9000 | Buy Now |
DISTI #
480-3471-ND
|
DigiKey | SWITCH TOGGLE 4PDT 10A 125V Min Qty: 1 Lead time: 87 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2606 | Buy Now |
DISTI #
785-4TL1-8
|
Mouser Electronics | Toggle Switches 4 Pole 2 Positions Standard Lever RoHS: Compliant | 24 |
|
$69.4300 / $76.4400 | Buy Now |
DISTI #
70119535
|
RS | Toggle Switch, 4 Pole, 2 Position, Screw Terminals, Standard Lever Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6200 / $91.3200 | RFQ |
DISTI #
33721949
|
Verical | Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 637 |
|
$60.5000 / $87.1200 | Buy Now |
DISTI #
65678400
|
Verical | Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$60.5000 / $87.1200 | Buy Now |
DISTI #
51598186
|
Verical | Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 14 |
|
$84.4350 / $93.1970 | Buy Now |
|
Quest Components | 4 |
|
$85.5000 / $90.0000 | Buy Now | |
|
Master Electronics | Toggle Switch - 4PDT - On-Mom - 10A, 125VAC - 17.27mm Standard Round Actuator - Non-Illuminated - Environment Sealed - Screw Terminal - Panel Mount. RoHS: Compliant |
749 In Stock |
|
$63.0400 / $71.6900 | Buy Now |
Part Details for 4TL1-8
4TL1-8 CAD Models
4TL1-8 Part Data Attributes
|
4TL1-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-8
Honeywell Sensing and Control
Toggle Switch, 4PDT, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
4TL1-8 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 4TL1-8 is with the terminals facing downwards to prevent moisture from entering the sensor.
-
Yes, the 4TL1-8 is designed to withstand high-vibration environments and can operate in applications with vibration levels up to 10g.
-
The response time of the 4TL1-8 is typically around 10-15 milliseconds, but this can vary depending on the specific application and operating conditions.
-
The 4TL1-8 has an analog output, but it can be easily converted to a digital output using an analog-to-digital converter (ADC) or a microcontroller with an ADC built-in.
-
The power consumption of the 4TL1-8 is typically around 10-15 mA, depending on the supply voltage and operating conditions.