Part Details for 4TL1-3G by Honeywell Sensing and Control / Clarostat
Results Overview of 4TL1-3G by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4TL1-3G Information
4TL1-3G by Honeywell Sensing and Control / Clarostat is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 4TL1-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS24660-23G RoHS: Compliant |
48 In Stock |
|
$87.7600 / $115.8300 | Buy Now |