-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Package Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N37SR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9126
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N37SR2VM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.2980 / $0.7100 | Buy Now |
DISTI #
78K6158
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,7.5Kv Isolation, so Rohs Compliant: Yes |Onsemi 4N37SR2VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2760 | Buy Now |
DISTI #
4N37SR2VMCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
641 In Stock |
|
$0.2200 / $0.7100 | Buy Now |
DISTI #
4N37SR2VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: 4N37SR2VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1652 / $0.1703 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R RoHS: Compliant | 0 |
|
$0.1791 / $0.2064 | Buy Now |
DISTI #
4N37SR2VM
|
Avnet Silica | Optocoupler DCIN 1CH Transistor With Base DCOUT 6Pin PDIP SMD White TR (Alt: 4N37SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4N37SR2VM
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 6Pin PDIP SMD White TR (Alt: 4N37SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N37SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N37SR2VM
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
The recommended operating temperature range for the 4N37SR2VM is -40°C to 100°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
To ensure reliability in high-voltage applications, it's crucial to follow proper PCB layout and design guidelines, such as keeping the optocoupler away from high-voltage tracks, using adequate creepage and clearance distances, and providing sufficient isolation between the input and output circuits.
The maximum allowable current through the output transistor of the 4N37SR2VM is 50 mA. Exceeding this current may lead to device damage or degradation. It's essential to ensure that the output current is within the specified limits to maintain the device's reliability and performance.
The 4N37SR2VM is not suitable for high-frequency applications above 1 MHz due to its limited bandwidth. For high-frequency applications, consider using a different optocoupler with a higher bandwidth, such as the FODM8071 or the TLP2361.
The 4N37SR2VM requires a minimum input current of 5 mA to ensure proper operation. It's essential to ensure that the input current is within the specified range (5 mA to 60 mA) to maintain the device's performance and reliability.