Part Details for 4N37SM by onsemi
Results Overview of 4N37SM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N37SM Information
4N37SM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N37SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N37SM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2402 In Stock |
|
$0.1636 / $0.7400 | Buy Now |
DISTI #
4N37SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 4N37SM) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1384 / $0.1515 | Buy Now |
DISTI #
V99:2348_06298210
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2401 | Americas - 279 |
|
$0.1494 / $0.6519 | Buy Now |
DISTI #
V36:1790_06298210
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2231 | Americas - 185 |
|
$0.1313 / $0.1712 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk RoHS: Compliant | 0 |
|
$0.1465 / $0.1675 | Buy Now |
DISTI #
84994752
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2401 | Americas - 279 |
|
$0.1494 / $0.3174 | Buy Now |
DISTI #
71285129
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2231 | Americas - 185 |
|
$0.1313 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 7500V ISOLATION | 5 |
|
$0.3411 | Buy Now |
DISTI #
4N37SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 7.5kV, CTR@If: 100%@10mA Min Qty: 1 | 799 |
|
$0.1810 / $0.3800 | Buy Now |
DISTI #
4N37SM
|
Avnet Silica | Optocoupler DCIN 1CH Transistor With Base DCOUT 6Pin PDIP SMD White Bulk (Alt: 4N37SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
Part Details for 4N37SM
4N37SM CAD Models
4N37SM Part Data Attributes
|
4N37SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N37SM
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
4N37SM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 4N37SM is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it's recommended to derate the device's current and voltage ratings according to the datasheet, and to provide adequate heat sinking and thermal management.
-
The maximum allowable voltage across the input pins of the 4N37SM is 5V, and it's recommended to keep the voltage below 4.5V to ensure reliable operation.
-
To choose the correct current-limiting resistor for the 4N37SM, calculate the resistor value based on the desired LED current, taking into account the voltage supply, LED forward voltage, and the desired current rating.
-
The typical propagation delay time for the 4N37SM is around 2-3 μs, but this can vary depending on the specific application and operating conditions.