Part Details for 4N37S-TA by Lite-On Semiconductor Corporation
Results Overview of 4N37S-TA by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N37S-TA Information
4N37S-TA by Lite-On Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N37S-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N37S-TA-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 6-SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0997 / $0.1197 | Buy Now |
DISTI #
4N37S-TA
|
Avnet Americas | - Tape and Reel (Alt: 4N37S-TA) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1051 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4753 |
|
$0.0898 / $0.5985 | Buy Now |
|
Quest Components | 3802 |
|
$0.1197 / $0.7980 | Buy Now | |
|
Quest Components | 3802 |
|
$0.1916 / $0.9580 | Buy Now |
Part Details for 4N37S-TA
4N37S-TA CAD Models
4N37S-TA Part Data Attributes
|
4N37S-TA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N37S-TA
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 1500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 500000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |