-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Package Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N37M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1021353
|
Farnell | OPTOCOUPLER, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5612 |
|
$0.1979 / $0.6394 | Buy Now |
DISTI #
4N37MFS-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
39439 In Stock |
|
$0.1762 / $0.5700 | Buy Now |
DISTI #
4N37M
|
Avnet Americas | Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 7.5 kV, 100 % - Bulk (Alt: 4N37M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1558 / $0.1657 | Buy Now |
DISTI #
V36:1790_06298206
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2339 | Americas - 17713 |
|
$0.1468 / $0.5116 | Buy Now |
DISTI #
E02:0323_00842563
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2401 | Europe - 4000 |
|
$0.1669 / $0.2047 | Buy Now |
|
Future Electronics | DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 4750Tube |
|
$0.1480 / $0.1660 | Buy Now |
|
Future Electronics | DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 2139Tube |
|
$0.1480 / $0.1660 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Package Phototransistor Output Optocoupler RoHS: Compliant |
5000 In Stock |
|
$0.1645 / $0.1879 | Buy Now |
DISTI #
89550632
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2339 | Americas - 17713 |
|
$0.5116 | Buy Now |
DISTI #
83594729
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2339 | Americas - 5000 |
|
$0.2237 / $0.2443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N37M
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N37M
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for 4N37M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N37M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N37M | Lite-On Semiconductor Corporation | $0.0958 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, DIP-6 | 4N37M vs 4N37M |
The maximum allowable voltage that can be applied to the input pins is 5V, exceeding this voltage may cause damage to the device.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current handling capability and ensure good thermal management, such as using a heat sink or providing adequate airflow.
The recommended input current for the 4N37M is 10mA to 20mA, although the device can handle up to 50mA. Higher input currents may reduce the device's lifespan.
While the 4N37M can be used for high-frequency applications, its bandwidth is limited to around 10kHz. For higher-frequency applications, a different optocoupler may be more suitable.
To protect the 4N37M from electrical noise and EMI, it is recommended to use shielding, filtering, and grounding techniques, as well as following proper PCB layout and design practices.