Part Details for 4N35.S by QT Optoelectronics
Results Overview of 4N35.S by QT Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N35.S Information
4N35.S by QT Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for 4N35.S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.5KV ISOLATION,SO | 209 |
|
$0.3300 / $0.6600 | Buy Now |
|
Vyrian | Optoelectronics | 473 |
|
RFQ |
Part Details for 4N35.S
4N35.S CAD Models
4N35.S Part Data Attributes
|
4N35.S
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
4N35.S
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N35.S
This table gives cross-reference parts and alternative options found for 4N35.S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35.S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N35SR2 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 4N35.S vs 4N35SR2 |
4N35S | Temic Semiconductors | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | 4N35.S vs 4N35S |
4N35.S | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | 4N35.S vs 4N35.S |
4N35.SD | QT Optoelectronics | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | 4N35.S vs 4N35.SD |
4N35S | Motorola Semiconductor Products | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, CASE 730C-04, 6 PIN | 4N35.S vs 4N35S |
4N35S | Everlight Electronics Co Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 6 PIN | 4N35.S vs 4N35S |