Part Details for 4N35-V by Everlight Electronics Co Ltd
Results Overview of 4N35-V by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N35-V Information
4N35-V by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N35-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N35-V-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6-DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3404 | Buy Now |
DISTI #
4N35-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Tape and Reel (Alt: 4N35-V) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2526 | Buy Now |
DISTI #
638-4N35V
|
Mouser Electronics | Transistor Output Optocouplers Optocouplers RoHS: Compliant | 114 |
|
$0.2850 / $0.7600 | Buy Now |
Part Details for 4N35-V
4N35-V CAD Models
4N35-V Part Data Attributes
|
4N35-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4N35-V
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000012 s | |
Surface Mount | NO |
Alternate Parts for 4N35-V
This table gives cross-reference parts and alternative options found for 4N35-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N35-V | Lite-On Semiconductor Corporation | $0.1583 | Transistor Output Optocoupler, 1-Element, 3550V Isolation, DIP-6 | 4N35-V vs 4N35-V |
4N35-V Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 4N35-V involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the distance between the optocoupler and the surrounding components to reduce electromagnetic interference (EMI).
-
To ensure reliable operation of the 4N35-V in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet, and to ensure good thermal management of the PCB and surrounding components.
-
The maximum allowable voltage across the input pins of the 4N35-V is 5V, and exceeding this voltage can damage the device. It is recommended to use a voltage limiter or a resistor divider network to ensure that the input voltage does not exceed 5V.
-
The 4N35-V is not suitable for high-frequency applications due to its limited bandwidth (typically around 10 kHz). For high-frequency applications, a faster optocoupler such as the 4N25 or 6N137 should be considered.
-
To troubleshoot issues with the 4N35-V, check the input and output voltage levels, ensure that the device is properly powered, and verify that the input and output circuits are properly connected. Also, check for any signs of physical damage or overheating.