Part Details for 4HVA24-BP1-F-25PPM-SHV-5KV by Advanced Energy Industries Inc
Results Overview of 4HVA24-BP1-F-25PPM-SHV-5KV by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4HVA24-BP1-F-25PPM-SHV-5KV Information
4HVA24-BP1-F-25PPM-SHV-5KV by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 4HVA24-BP1-F-25PPM-SHV-5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4HVA24-BP1-F-25PPM-SHV-5KV-ND
|
DigiKey | DC/DC CONVERTER 4000V 1W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,781.3900 | Buy Now |
DISTI #
4HVA24-BP1-F-25PPM-SHV-5KV
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 250uA 1W Chassis Mount - Bulk (Alt: 4HVA24-BP1-F-25PPM-SHV-5KV) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,742.7501 / $1,898.6058 | Buy Now |
DISTI #
324-4BP1F25PPMSHV5K
|
Mouser Electronics | Non-Isolated DC/DC Converters HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, 25ppm/ C Temperature Coefficient, SHV-5kV HVout connector RoHS: Compliant | 0 |
|
$1,903.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,840.0900 / $1,940.9100 | Buy Now |