Part Details for 4E24-P20-10PPM-SHV-5KV by UltraVolt Inc
Results Overview of 4E24-P20-10PPM-SHV-5KV by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4E24-P20-10PPM-SHV-5KV Information
4E24-P20-10PPM-SHV-5KV by UltraVolt Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 4E24-P20-10PPM-SHV-5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006254256
|
Sager | Advanced Energy Industries E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient , SHV type connector rated @ 5kV Min Qty: 1 | 0 |
|
$1,316.4000 / $1,391.6200 | Buy Now |