Part Details for 4ATHBW4470A3FJ by KEMET Corporation
Results Overview of 4ATHBW4470A3FJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4ATHBW4470A3FJ Information
4ATHBW4470A3FJ by KEMET Corporation is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 4ATHBW4470A3FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6033
|
Newark | 4.7 U 600V |Kemet 4ATHBW4470A3FJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$9.7100 / $11.1400 | Buy Now |
DISTI #
54147944
|
Verical | Printed Circuit Board Mount Power Film Capacitor RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 106 |
|
$8.2900 / $10.4900 | Buy Now |