Part Details for 49FCT3805APYGI by Integrated Device Technology Inc
Results Overview of 49FCT3805APYGI by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
49FCT3805APYGI Information
49FCT3805APYGI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 49FCT3805APYGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70216338
|
RS | 3.3V DUAL 1:5 CLK DRVR IND TMP SSOP20 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8100 | RFQ |
DISTI #
49FCT3805APYGI
|
IBS Electronics | 49FCT3805APYGI by INTEGRATED DEVICE TECHNOLOGY is a dual 1:5 clock driver with low skew, high-speed CMOS technology, and operates from 3.3V to 5V, suitable for clock distribution applications. Min Qty: 512 Package Multiple: 1 | 0 |
|
$0.8775 / $0.9685 | Buy Now |
|
Vyrian | Logic ICs | 85 |
|
RFQ |
Part Details for 49FCT3805APYGI
49FCT3805APYGI CAD Models
49FCT3805APYGI Part Data Attributes
|
49FCT3805APYGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
49FCT3805APYGI
Integrated Device Technology Inc
SSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PYG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.6 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 49FCT3805APYGI
This table gives cross-reference parts and alternative options found for 49FCT3805APYGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49FCT3805APYGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT49FCT3805PY8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | 49FCT3805APYGI vs IDT49FCT3805PY8 |
PI49FCT3805AHX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | 49FCT3805APYGI vs PI49FCT3805AHX |
PI49FCT3805BTH | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | 49FCT3805APYGI vs PI49FCT3805BTH |
IDT49FCT3805EPYGI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | 49FCT3805APYGI vs IDT49FCT3805EPYGI |
PI49FCT3805EHE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | 49FCT3805APYGI vs PI49FCT3805EHE |
IDT49FCT3805BPYI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | 49FCT3805APYGI vs IDT49FCT3805BPYI |
PI49FCT3805BTHX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | 49FCT3805APYGI vs PI49FCT3805BTHX |
PI49FCT3805BTHE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | 49FCT3805APYGI vs PI49FCT3805BTHE |
IDT49FCT3805APYG | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | 49FCT3805APYGI vs IDT49FCT3805APYG |
49FCT3805PYI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | 49FCT3805APYGI vs 49FCT3805PYI |
49FCT3805APYGI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 49FCT3805APYGI is -40°C to 85°C.
-
Yes, the 49FCT3805APYGI is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The 49FCT3805APYGI supports clock frequencies up to 100 MHz.
-
No, the 49FCT3805APYGI does not have built-in termination resistors. External termination resistors are required for proper signal integrity.
-
Yes, the 49FCT3805APYGI is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.